Fluke
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£4,125.00
In stock for next working day delivery
We offer a calibrated version of this product:
RSCAL(7528946)TiR125 Thermal Imager
  • RS Stock No. 752-8946
  • Brand Fluke
  • Mfr Part No. FLUKE-TIR125
  • RoHS Status
    Exempt
  • Customer reviews (0) Add a review

Specifications

Best Temperature Measurement Accuracy±2 °C
Detector Resolution160 x 120pixel
Dimensions284 x 86 x 135mm
Display Size3.5in
Field of View22.5 x 31°
Focus TypeManual
Height135mm
Horizontal Detector Resolution160pixel
Horizontal Field of View22.5°
Interface TypeUSB
Length284mm
Maximum Temperature Measurement+150 °C
Minimum Focus15.25 cm
Model Number pTiR125
Refresh Rate9Hz
Storage MediaSD Card
Thermal Sensitivity≤80mK
Vertical Detector Resolution120pixel
Vertical Field of View31°
Visual CameraYes
Voice RecorderYes
Weight0.726kg
Width86mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Fluke TiR125 / TiR110 Building Diagnostic Thermal Imagers

The Fluke TiR125 and TiR110 Thermal Imagers are designed for building diagnostics. Suitable for searching for air leaks, hidden moisture, construction defects and heat loss, etc. The new Ti series represent an evolution in thermal imaging with six new innovations:

IR-Optiflex™ focus system that combines the flexibility, speed and convenience of fixed focus with the flexibility of selecting manual focus for subjects that are less than 1.2 metres away.
IR Fusion® provides an IR picture in picture mode, where an IR image window is surrounded by a visible light frame providing a frame of reference with its surroundings.
AutoBlend™ combines visible and infrared images to create a single image to precisely locate problems (TiR125 only)
Smartview allows viewing images in portrait or landscape
IR-PhotoNotes™ this annotation system allows you to add up to three digital photos to each IR image for easy identification
Electronic Compass for eight point cardinal compass readings stored against each image

The TiR Series are also the only handheld thermal imagers that can record focus free video (AVI, MPEG encoding) in visible light and in full IR. The TiR125 also supports IS3 radiometric video and video-out via USB and visible / IR Autoblend™.

Excellent thermal sensitivity (NETD) to see even the smallest temperature differences
9 Hz capture or refresh rate
160 x 120 pixel resolution FPA (focal plane array) microbolometer
2 megapixel industrial grade visible camera
Three user definable spot markers (three on camera and in Smartview™)
Temperature measurement range -20°C to +150°C
Standard palettes (blue-red, greyscale, inverted greyscale, high-contrast, hot metal, ironbow, amber, inverted amber)
Colour alarms
60 second voice annotation
3.5 inch diagonal colour LCD display
Rugged, lightweight, point-and-shoot
Focus-free beyond 1.2 metres (4 feet) and manual focus for closer inspection below 1.2 metres
Built-in laser pointer and torch to assist in highlighting or locating problem areas
Water and dust resistant: IP54
Weight: 0.726 kg
Size (HxWxD): 284 x 86 x 135 mm
Compatible with the Ti-VISOR2 optional screen visor (please see RS 752-8940)
Compatible with the Ti-TRIPOD2 optional tripod adapter (please see RS 752-8959)

Supplied with

AC power adapter
SmartView® analysis and reporting software
2 GB SD memory card
USB connection cable for image transfer to PC
Multi-format USB memory card reader for downloading images into your computer (TiR125 only)
Hand strap, for right or left-handed use
Lithium-Ion removable and rechargeable smart battery (1 with TiR110, 2 with TiR125)
Two-bay external battery charger (TiR125 only)
Printed Users Manuals (5 languages)
Electronic User Manuals on CD (16 languages)
Soft transport bag
Rugged Fluke hard transport and storage case
Warranty registration card

Thermal cameras