Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Best Temperature Measurement Accuracy | ±2 °C | |
| Detector Resolution | 160 x 120pixel | |
| Dimensions | 284 x 86 x 135mm | |
| Display Size | 3.5in | |
| Field of View | 22.5 x 31° | |
| Focus Type | Manual | |
| Height | 135mm | |
| Horizontal Detector Resolution | 160pixel | |
| Horizontal Field of View | 22.5° | |
| Interface Type | USB | |
| Length | 284mm | |
| Maximum Temperature Measurement | +250 °C | |
| Minimum Focus | 15.25 cm | |
| Model Number p | Ti110 | |
| Refresh Rate | 9Hz | |
| Storage Media | SD Card | |
| Thermal Sensitivity | ≤80mK | |
| Vertical Detector Resolution | 120pixel | |
| Vertical Field of View | 31° | |
| Visual Camera | Yes | |
| Voice Recorder | Yes | |
| Weight | 0.726kg | |
| Width | 86mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fluke Ti125 / Ti110 Industrial / Commercial Thermal Imagers
The Fluke Ti125 and Ti110 Thermal Imagers are designed for industrial and commercial inspection and maintenance. The new Ti series represent an evolution in thermal imaging with six new innovations:
IR-Optiflex™ focus system that combines the flexibility, speed and convenience of fixed focus with the flexibility of selecting manual focus for subjects that are less than 1.2 metres away.
IR Fusion® provides an IR picture in picture mode, where an IR image window is surrounded by a visible light frame providing a frame of reference with its surroundings.
AutoBlend™ combines visible and infrared images to create a single image to precisely locate problems (Ti125 only).
Smartview allows viewing images in portrait or landscape
IR-PhotoNotes™ this annotation system allows you to add up to three digital photos to each IR image for easy identification
Electronic Compass for eight point cardinal compass readings stored against each image
The Ti Series are also the only handheld thermal imagers that can record focus free video (AVI, MPEG encoding) in visible light and in full IR. The Ti125 also supports IS3 radiometric video and video-out via USB and visible / IR Autoblend™.
Excellent thermal sensitivity (NETD) to see even the smallest temperature differences
9 Hz capture or refresh rate
160 x 120 pixel resolution FPA (focal plane array) microbolometer
2 megapixel industrial grade visible camera
Three user definable spot markers (three on camera and in Smartview™)
Temperature measurement range -20°C to +350°C (Ti125) and -20°C to +250°C (Ti110)
Standard palettes (blue-red, greyscale, inverted greyscale, high-contrast, hot metal, ironbow, amber, inverted amber)
Colour alarms
60 second voice annotation
3.5 inch diagonal colour LCD display
Rugged, lightweight, point-and-shoot
Focus-free beyond 1.2 metres (4 feet) and manual focus for closer inspection below 1.2 metres
Built-in laser pointer and torch to assist in highlighting or locating problem areas
Water and dust resistant: IP54
Weight: 0.726 kg
Size (HxWxD): 284 x 86 x 135 mm
Compatible with the Ti-VISOR2 optional screen visor (please see RS 752-8940)
Compatible with the Ti-TRIPOD2 optional tripod adapter (please see RS 752-8959)
Supplied with
AC power adapter
SmartView® analysis and reporting software
2 GB SD memory card
USB connection cable for image transfer to PC
Multi-format USB memory card reader for downloading images into your computer (Ti125 only)
Hand strap, for right or left-handed use
Lithium-Ion removable and rechargeable smart battery (1 with Ti110, 2 with Ti125)
Two-bay external battery charger (Ti125 only)
Printed User Manuals (5 languages)
Electronic Users Manuals on CD (16 languages)
Soft transport bag
Rugged Fluke hard transport and storage case
Warranty registration card

