- RS Stock No.:
- 682-7542
- Mfr. Part No.:
- 3405726
- Brand:
- Fluke
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 682-7542
- Mfr. Part No.:
- 3405726
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Fluke Ti32 Thermal Imaging Camera
From Fluke, this Ti32 Thermal Imaging Camera is designed for industrial and commercial environments. With a high thermal sensitivity (NETD), the camera can identify very small temperature differences with a 9Hz refresh rate.
The Ti32 model is tough and durable, and also designed to withstand a 2 meter drop. It's IP54 rating also ensures a degree of protection from dust and water.
The Fluke Ti32 has a user friendly 3 button menu that is easy to navigate. This allows one-handed focus capability, emissivity correction, reflected background compensation and transmission correction.
The Ti32 model is tough and durable, and also designed to withstand a 2 meter drop. It's IP54 rating also ensures a degree of protection from dust and water.
The Fluke Ti32 has a user friendly 3 button menu that is easy to navigate. This allows one-handed focus capability, emissivity correction, reflected background compensation and transmission correction.
Features and Benefits
-20 °C → +600 °C temperature range, ± 2 °C accuracy
Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
Telephoto and wide angle lenses available separately for added versatility and special applications
Standard infrared lens (supplied) has a 23° x 17° Field of view and a minimum focus distance of 15 cm
Stores IR & visual images plus voice annotations on a 2GB SD card
Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
Telephoto and wide angle lenses available separately for added versatility and special applications
Standard infrared lens (supplied) has a 23° x 17° Field of view and a minimum focus distance of 15 cm
Stores IR & visual images plus voice annotations on a 2GB SD card
Additional Specification
Detector type: 320 x 240 pixels, Focal Plane Array, uncooled microbolometer
Total pixels: 76,800
Thermal sensitivity: ≤0.05 °C at 30 °C target temp.(50 mK)
Palettes: Standard and 8 Ultra Contrast
IR-Fusion: Yes
Storage medium: SD Memory Card – 2 GB memory card will store at least 1200 fully radiometric (.is2) IR and linked visual images each with 60 seconds voice annotations 3000 basic bitmap (.bmp) images, 3000 jpeg (.jpeg) images; transferable to PC via included multi-format USB card reader
File formats: Non-radiometric (.bmp) or (.jpeg) or fully-radiometric (.is2) No analysis software required for non-radiometric (.mpg and .jpeg) files
Software: SmartView® full analysis and reporting software included
Batteries: Two lithium ion rechargeable, field replaceable smart battery packs with five segment display to show charge level
Visible light camera Resolution: 2.0 Megapixel
Visible light camera minimum focus distance: 46 cm
Total pixels: 76,800
Thermal sensitivity: ≤0.05 °C at 30 °C target temp.(50 mK)
Palettes: Standard and 8 Ultra Contrast
IR-Fusion: Yes
Storage medium: SD Memory Card – 2 GB memory card will store at least 1200 fully radiometric (.is2) IR and linked visual images each with 60 seconds voice annotations 3000 basic bitmap (.bmp) images, 3000 jpeg (.jpeg) images; transferable to PC via included multi-format USB card reader
File formats: Non-radiometric (.bmp) or (.jpeg) or fully-radiometric (.is2) No analysis software required for non-radiometric (.mpg and .jpeg) files
Software: SmartView® full analysis and reporting software included
Batteries: Two lithium ion rechargeable, field replaceable smart battery packs with five segment display to show charge level
Visible light camera Resolution: 2.0 Megapixel
Visible light camera minimum focus distance: 46 cm
Supplied with
Standard infrared lens, ac power supply and battery pack charger (including mains adapters), two lithium ion smart battery packs, SD memory card, multi-format USB memory card reader, SmartView® software, hard carrying case, soft transport bag; adjustable hand strap, printed users manual, interactive training DVD.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +600 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI32 |
Thermal Sensitivity | ≤0.045 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 15 cm, 45cm |
Display Size | 3.6in |
Spatial Resolution IFOV | 1.25mrad |
Minimum Focus | 15 cm Thermal Lens, 45 cm Visual Lens |
Weight | 1.1kg |
Model Number p | TI32 |