Fluke
Loading...

Price Each

Please log in to see latest prices Register / Log In
Now £1,495.00 £1,971.00
Qty Unit Price
1£1,495.00
Price reduction shown applies to column 1 list price
In stock for next working day delivery
  • RS Stock No. 665-4694
  • Brand Fluke
  • Mfr Part No. FLUKE Ti9
  • RoHS Status
    Not Applicable
  • Catalogue page 2844
  • Customer reviews (0) Add a review

Specifications

Best Temperature Measurement Accuracy±5 °C
Detector Resolution160 x 120pixel
Dimensions15.2 x 12.7 x 26.7cm
Display Resolution640 x 480pixel
Display Size3.7in
Field of View23 x 17°
Focus TypeManual
Height26.7cm
Horizontal Detector Resolution160pixel
Horizontal Display Resolution640pixel
Horizontal Field of View23°
Interface TypeUSB
Length15.2cm
Maximum Temperature Measurement+250 °C
Minimum Focus15 (Thermal Lens) cm, 46 (Visual Lens) cm
Model Number pTi9
Refresh Rate9Hz
Storage MediaSD Card
Thermal Sensitivity=200mK
Vertical Detector Resolution120pixel
Vertical Display Resolution480pixel
Vertical Field of View17°
Weight1.2kg
Width12.7cm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Fluke Ti9 Thermal Imager

Fully radiometric thermal imager ideal for troubleshooting electrical installations, electro-mechanical equipment, process instrumentation, HVAC equipment and many other applications

-20 °C to 250 °C temperature range, ± 5 °C accuracy
≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
Engineered and tested to withstand a 2 metre drop
Withstands dust and water – tested to an IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Widescreen full VGA colour LCD display
Easy to navigate 3 button menu.
Stores more than 3,000 screen images (.BMP format) on a 2GB SD card

  Fluke Ti9
Detector  
Detector size 160 x 120
Thermal sensitivity (NETD) ≤0.2 °C at 30 °C (200 mK)
Thermal Imaging  
Temperature range -20 °C to 250 °C
Accuracy ± 5 °C or 5% (whichever is greater)
Minimum span (Auto/Manual) 10 °C / 5 °C
Field of view (FOV) 23 º horizontal x 17 º vertical
Min focus distance 15 cm : manual focus
On screen emissivity correction No
Digital display 5.1 cm x 7.6 cm landscape color VGA (640x480) LCD
LCD backlight Selectable Bright or Auto
Storage medium 2GB SD Card 3000 non radiometric (.bmp) or 1200 fully radiometric (.is2)
File formats supported Exportable to JPEG, BMP, GIF, PNG, TIFF, WMF EXIF, and EMF
Voice memo recorder (voice annotation) No
Image controls Smooth auto scaling and manual scaling
Battery operating time 3 to 4 hours continuous operation
AC Operation AC adapter/charger 110/230 VAC, 50/60Hz
Operating temperature 0 to +50 °C
Dimensions and Weight (including battery) 267 x 127 x 152 mm : 1.2 kg

Supplied with

Fluke SmartView™ analysis and reporting software, 2GB SD card, SD card reader, hard carry case and portable soft carry case, hand strap, training DVD, rechargeable battery, AC charger/power supply and user manual.

Thermal cameras