Testo 871 Bluetooth, Micro USB B 2.0, WLAN Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 240 x
- RS Stock No.:
- 125-2267
- Mfr. Part No.:
- 0560 8712
- Brand:
- Testo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-2267
- Mfr. Part No.:
- 0560 8712
- Brand:
- Testo
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo 871 Thermal Imaging Camera
Testo 871 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 871 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.
Thermography connected with the thermal imager Testo 871. It has the best thermal image quality in its class, an integrated digital camera, and stands out thanks to smart new features. The Testo Thermography App wirelessly integrates measurement values, turning your smartphone or tablet into a second display. In addition, you can operate the imager with the App and creating and sending reports on site.
Thermography connected with the thermal imager Testo 871. It has the best thermal image quality in its class, an integrated digital camera, and stands out thanks to smart new features. The Testo Thermography App wirelessly integrates measurement values, turning your smartphone or tablet into a second display. In addition, you can operate the imager with the App and creating and sending reports on site.
Features and Benefits
Superior image quality
Integrated digital camera
19200 temperature measurement points ensure accurate thermography
IR resolution of 240 x 180 pixels (with integrated Testo Super Resolution Technology 480 x 360 pixels)
Thermal sensitivity 90 mK
With Testo Thermography App
Testo ScaleAssist for comparable images in building
Testo ε-Assist for the automatic determination of emissivity
Automatic recognition of Hot-and-Cold Spots
Transfer saved images from the thermal imager to the App or save them directly in the App with the remote control mode
Helpful tools to analyse the images quickly on site
Easy creation of reports
Integrated digital camera
19200 temperature measurement points ensure accurate thermography
IR resolution of 240 x 180 pixels (with integrated Testo Super Resolution Technology 480 x 360 pixels)
Thermal sensitivity 90 mK
With Testo Thermography App
Testo ScaleAssist for comparable images in building
Testo ε-Assist for the automatic determination of emissivity
Automatic recognition of Hot-and-Cold Spots
Transfer saved images from the thermal imager to the App or save them directly in the App with the remote control mode
Helpful tools to analyse the images quickly on site
Easy creation of reports
ScaleAssist
Testo ScaleAssist function adjusts the colour distribution of the scale to the interior and exterior temperature of the measurement object and the difference between them. This ensures objectively comparable and error-free thermal images.
ε-Assist
For precise thermal images, it is important to set the emissivity (ε) and the reflected temperature of the object
being examined in the imager. With Testo ε-Assist attach one of the reference stickers included to the measurement object. Via the integrated digital camera, the thermal imager recognises the sticker, determines the emissivity and reflected temperature and sets both values automatically.
being examined in the imager. With Testo ε-Assist attach one of the reference stickers included to the measurement object. Via the integrated digital camera, the thermal imager recognises the sticker, determines the emissivity and reflected temperature and sets both values automatically.
Supplied with
Testo 871 Thermal imager with wireless LAN module, SB cable, mains unit, Lithium ion rechargeable battery, pro software, 3 x ε-markers, quick-start guide, short instructions, calibration certificate and case
Testo Thermal Imaging Camera, 88.9mm Display Size, 3.1MP - 0560 8712
Use this thermal imaging camera from Testo to accurately capture thermal images in low-light areas. This component works by displaying temperature as colour, allowing you to identify cold or warm areas in your workspace. It delivers clear images with a resolution of more than 3.1MP (megapixels), so you'll find your readings easy to see. This camera's polycarbonate and acrylonitrile butadiene styrene (ABS) housing materials provide durability and impact resistance for use in harsh environments. It's also compatible with the Testo Thermography app, so you can view images from the camera on your mobile phone in real time.
Features & Benefits
• Wide operating temperature range of -15°C to +50°C for use in hot and cold environments
• Lithium-ion battery with a 4-hour life for portable use
• Light weight of 510g for ease of handling
• Lithium-ion battery with a 4-hour life for portable use
• Light weight of 510g for ease of handling
Applications
• Fire service
• Automotive industry
• Medical facilities
• Automotive industry
• Medical facilities
Is this camera dust-resistant?
This camera has an IP54 (ingress protection) rating, meaning it's protected against dust and water splashes. This makes it a good choice for use in dust-prone areas.
What's the temperature measuring range of this camera?
For versatile use, this thermal imaging camera has two broad temperature measuring ranges of -30°C to +100°C and 0°C to +650°C.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | 0 → +650 °C, -30 → +100 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 320 x 240pixel |
Model Number | 871 |
Thermal Sensitivity | 90mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Display Size | 3.5in |
Weight | 510g |
Image Storage | Internal Storage |
Application | Thermography |
Interface Type | Bluetooth, Micro USB B 2.0, WLAN |
Maximum Temperature Measurement | +650 °C |
Minimum Focus | 0.5 m |
Field of View | 35 x 26° |
Model Number p | 871 |
Dimensions | 219 x 96 x 95mm |
Accuracy | ±2 % |
Spatial Resolution IFOV | 2.6mrad |
Emissivity | 0.01 → 1 |