Loading...
| |||
|
Specifications
| Best Temperature Measurement Accuracy | ±2 °C | |
| Detector Resolution | 160 x 120pixel | |
| Dimensions | 267 x 127 x 152mm | |
| Display Resolution | 640 x 480pixel | |
| Display Size | 3.6in | |
| Field of View | 23 x 17° | |
| Focus Type | Manual | |
| Height | 152mm | |
| Horizontal Detector Resolution | 160pixel | |
| Horizontal Display Resolution | 640pixel | |
| Horizontal Field of View | 23° | |
| Interface Type | USB | |
| Length | 267mm | |
| Maximum Temperature Measurement | +150 °C | |
| Minimum Focus | 15 (Thermal Lens) cm, 46 (Visual Lens) cm | |
| Model Number p | TiR1 | |
| Refresh Rate | 9Hz | |
| Storage Media | SD Card | |
| Thermal Sensitivity | =70mK | |
| Vertical Detector Resolution | 120pixel | |
| Vertical Display Resolution | 480pixel | |
| Vertical Field of View | 17° | |
| Visual Camera | Yes | |
| Voice Recorder | Yes | |
| Weight | 1.2kg | |
| Width | Inter |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fluke TiR and TiR1 Thermal Imaging Cameras with IR-Fusion
| Technical Specification TiR1 | |
| Fluke TiR1 | |
| Detector | |
| Detector size | 160 x 120 |
| Thermal sensitivity (NETD) | ≤0.07 °C at 30 °C (70 mK) |
| Thermal | |
| Temperature range | -20 °C to +100 °C |
| Accuracy | ± 2 °C or 2% (whichever is greater) |
| Minimum span (Auto/Manual) | 5 °C / 2.5 °C |
| Optical | |
| Focus | Manual |
| Field of view (FOV) | 23 º horizontal x 17 º vertical |
| Min focus distance | 15//46 cm (Thermal/Visible Lens) |
| Visual | |
| On camera operating modes | Picture-in-Picture (Blending IR/Visual is user selectable between max, med and min) and full screen IR (Blending IR/Visual is user selectable between max, med and min) |
| Visual (Visible light) camera | 640 x 480 pixels, full colour |
| Measurement modes | Centre point & hot and cold markers |
| On screen emissivity correction | Yes |
| Digital display | 5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD |
| LCD backlight | Selectable Bright or Auto |
| Palettes | Ironbow, blue-red, high contrast, amber, hot metal, grey |
| Storage medium | 2GB SD Card stores up to 3000 .bmp IR images or 1200 .IS2 IR-Fusion images |
| File formats supported | Exportable to JPEG, BMP, GIF, PNG, TIFF, WMF EXIF, and EMF |
| Voice memo recorder (voice annotation) | Yes |
| Software | SmartView; Full analysis and reporting software included |
| Set-up controls | Date/time,°C/°F, language, emissivity, hot spot and cold spot on image |
| Image controls | Smooth auto scaling and manual scaling |
| On-screen Indicators | Battery status, real time clock and centre point temperature, range and span indication and high and low alarm settings |
| Battery operating time | 3 to 4 hours continuous operation |
| Battery charging | 2 hours with AC adapter/charger, 4 hours with DC car charger (charges battery while operating) |
| AC Operation | AC adapter/charger 110//230 VAC, 50/60Hz |
| Power saving | Automatic shutdown and sleep modes (user specified) |
| Operating temperature | 0 → +50 °C |
| Dimensions and Weight (including battery) | 267 x 127 x 152 mm : 1.2 kg |
| Technical Specification TiR and TiR1 | ||
| Fluke TiR | Fluke TiR1 | |
| Detector | ||
| Detector size | 160 x 120 | 160 x 120 |
| Thermal sensitivity (NETD) | ≤0.09 °C at 30 °C (90 mK) | ≤0.07 °C at 30 °C (70 mK) |
| Thermal | ||
| Temperature range | -20 °C → +150 °C | -20 °C → +150 °C |
| Accuracy | ±2°C or ±2%, at 25°C, whichever is greater | ±2 °C or 2% (whichever is greater) |
| Minimum span (Auto/Manual) | 5 °C / 2.5 °C | 5 °C / 2.5 °C |
| Optical | ||
| Field of view (FOV) | 23º horizontal x 17º vertical | 23 º horizontal x 17 º vertical |
| Min focus distance | 15/46 cm (Thermal/Visible Lens) | 15/46 cm (Thermal/Visible Lens) |
| Visual | ||
| On camera operating modes | Full Picture-in-Picture and full screen IR | Picture-in-Picture (Blending IR/Visual is user selectable between max, med and min) and full screen IR (Blending IR/Visual is user selectable between max, med and min) |
| Visual (Visible light) camera | 640 x 480 pixels, full colour | 640 x 480 pixels, full colour |
| Measurement modes | Centre point | Centre point & hot and cold markers |
| On screen emissivity correction | No | Yes |
| Digital display | 5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD | 5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD |
| Palettes | Ironbow, blue-red, high contrast, grey | Ironbow, blue-red, high contrast, amber, hot metal, grey |
| Voice memo recorder (voice annotation) | No | Yes |
| AC Operation | AC adapter/charger 110/230 VAC, 50/60Hz | AC adapter/charger 110/230 VAC, 50/60Hz |
| Dimensions and Weight (including battery) | 267 x 127 x 152 mm : 1.2 kg | 267 x 127 x 152 mm : 1.2 kg |
Supplied with
SmartView™ analysis and reporting software (with free upgrades through life of product), 2 GB SD Card, SD Card Reader for downloading images into your computer, Rugged hard carry case and portable soft carry case, Hand strap to be used left or right handed, Training CD, Rechargeable battery, AC charger/power supply including mains adapters, manual
|


