Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
Specifications
| Best Temperature Measurement Accuracy | ±2 °C | |
| Detector Resolution | 160 x 120pixel | |
| Dimensions | 15.2 x 12.7 x 26.7cm | |
| Display Resolution | 640 x 480pixel | |
| Display Size | 3.7in | |
| Field of View | 23 x 17° | |
| Focus Type | Manual | |
| Height | 26.7cm | |
| Horizontal Detector Resolution | 160pixel | |
| Horizontal Display Resolution | 640pixel | |
| Horizontal Field of View | 23° | |
| Interface Type | USB | |
| Length | 15.2cm | |
| Maximum Temperature Measurement | +350 °C | |
| Minimum Focus | 15 (Thermal Lens) cm, 46 (Visual Lens) cm | |
| Model Number p | Ti25 | |
| Refresh Rate | 9Hz | |
| Storage Media | SD Card | |
| Thermal Sensitivity | =90mK | |
| Vertical Detector Resolution | 120pixel | |
| Vertical Display Resolution | 480pixel | |
| Vertical Field of View | 17° | |
| Visual Camera | Yes | |
| Voice Recorder | Yes | |
| Weight | 1.2kg | |
| Width | 12.7cm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fluke Ti10 and Ti25 Thermal Imaging Cameras with IR-Fusion
The Fluke Ti25 and Ti10 Thermal Imagers are built for tough work environments, and these high-performance, fully radiometric imagers are ideal for troubleshooting electrical installations, electro-mechanical equipment, process instrumentation, HVAC equipment and many other applications
IR-Fusion® Technology simultaneously captures a digital photo in addition to the infrared image and fuses it together. Images enhanced with IR-Fusion® help identify and report suspect or faulty components enabling repairs to be done as well as prove that the problem was corrected.
-20ºC to 250ºC temperature range, ± 5ºC accuracy
≤0.2 °C thermal sensitivity (NETD) identifies small temperature differences that could indicate problems
Withstands dust and water – tested to IP54 rating
High performance, low noise sensor provides high quality image and stable temperature reading
Even the smallest details become visible with the large, widescreen full VGA colour LCD display
Store more than 3,000 screen images (.bmp format) for easy reporting direct into Microsoft Word® or 1,200 IR-Fusion images, including thermal image, visual image and temperature data for reporting and analysis purpose. Data is stored on included 2 GB SD memory card
Ti25 additional features
-20°C to 350°C temperature range, ±2°C accuracy≤0.1°C thermal sensitivity (NETD) to identify very small temperature differences that could indicate problems
On-screen emissivity correction
Center point and hot & cold markers measurement modes
User selectable blending of IR/Visual image in Picture-in-Picture mode.
Ti10 additional features
FAST AUTO MANUAL TOGGLEFAST AUTO RESCALE
| Fluke Ti10 | Ti25 | |
| Detector | ||
| Detector size | 160 x 120 | 160 x 120 |
| Thermal sensitivity (NETD) | ≤0.13 °C at 30 °C (130 mK) | ≤0.09 °C at 30 °C (90 mK) |
| Thermal | ||
| Temperature range | -20 °C → +250 °C (in 1 range) | -20 °C → +350 °C (in 2 ranges) |
| Accuracy | ±2 °C or ±2%, at 25 °C whichever is greater | ±2 °C or 2% (whichever is greater) |
| Minimum span (Auto/Manual) | 10 °C//5 °C | 5 °C / 2.5 °C |
| Optical | ||
| Field of view (FOV) | 23º horizontal x 17º vertical | 23º horizontal x 17º vertical |
| Min focus distance | 15//46 cm (Thermal/Visible Lens) | 15/46 cm (Thermal/Visible Lens) |
| Visual | ||
| On camera operating modes | Full Picture-in-Picture and full screen IR | Picture-in-Picture (Blending IR/Visual is user selectable between max, med and min) and full screen IR (Blending IR/Visual is user selectable between max, med and min) |
| Visual (Visible light) camera | 640 x 480 pixels, full colour | 640 x 480 pixels, full colour |
| Measurement modes | Centre point | Centre point & hot and cold markers |
| On screen emissivity correction | No | Yes |
| Digital display | 5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD | 5.1 cm x 7.6 cm landscape colour VGA (640x480) LCD |
| Palettes | Ironbow, blue-red, high contrast, grey | Ironbow, blue-red, high contrast, amber, hot metal, grey |
| Voice memo recorder (voice annotation) | No | Yes |
| AC Operation | AC adapter/charger 110//230 VAC, 50//60Hz | AC adapter/charger 110/230 VAC, 50/60Hz |
| Dimensions and Weight (including battery) | 267 x 127 x 152 mm : 1.2 kg | 267 x 127 x 152 mm : 1.2 kg |
Supplied with
Fluke SmartView™ analysis and reporting software (with free upgrades through life of product), 2 GB SD card, SD card reader for downloading images into a computer, Rugged hard carry case and portable soft carry case, hand strap to be used left or right handed, training CD, rechargeable battery, AC charger/power supply including mains adapters, manual
|

