IQD
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£2.10
10£1.55
In stock for next working day delivery
  • RS Stock No. 226-2137
  • Brand IQD
  • Mfr Part No. LFSPXO003929
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Dimensions11.8 x 13.2 x 5.8mm
Frequency Stability±100ppm
Height5.8mm
Length11.8mm
Load Capacitance50pF
Maximum Operating Supply Voltage5.25 V
Maximum Operating Temperature+70 °C
Maximum Symmetry55%
Minimum Operating Supply Voltage4.75 V
Minimum Operating Temperature0 °C
Mounting TypeThrough Hole
Output Frequency44.30770 MHz
Output LevelHCMOS
Package TypeDIL14
Pin Count4
Width13.2mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

IQXO-22

http://img-europe.electrocomponents.com/largeimages/L226194-25.gif

Crystal Oscillators