- RS Stock No.:
- 261-5430
- Mfr. Part No.:
- 28.0062-100-22
- Brand:
- Multi Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 261-5430
- Mfr. Part No.:
- 28.0062-100-22
- Brand:
- Multi Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 19A |
Colour | Red |
Voltage Rating | 30 V ac, 60 V dc |
Connector A Gender | Female |
Connector B Gender | Female |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +70 °C |
- RS Stock No.:
- 261-5430
- Mfr. Part No.:
- 28.0062-100-22
- Brand:
- Multi Contact