• RS Stock No. 279-9544
      • Brand Molex
      • Mfr. Part No. 06-66-0015
      Molex
      Molex 06-66-0015 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm
      Product Details

      Crimped Leads

      These PicoBlade crimped contact leads are for use with 51021 Series Receptacles stock number 279-9156 typical.

      Socket contacts are 50058 Series
      Board-in contacts are 50061 Series
      Lead is 7x0.127, 28 AWG colour Red

      Approvals

      UL (E29179); CSA (LR19980)

      1.25mm Wire to Board - Molex PicoBlade™

      Max. working voltage 125V a.c.
      Max. current 1A (0.8A for 32 a.w.g.)
      Contact material Tin plated phosphor bronze
      Insulation material Nylon or polyester to
        UL94V-O rating
      Insulation resistance 1000MΩ min.
      Contact resistance 20mΩ max.
      Temperature rating -40° to +85°C
      Recommended PCB hole dia. 0.5mm
      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Sheath ColourRed
      Length300mm
      Voltage Rating125 V ac
      Current Rating1 A
      American Wire Gauge28
      Core Strands7/0.127 mm
      Cable ShapeMulticore
      Number of Strands7
      Minimum Operating Temperature-40°C
      SeriesPICOBLADE
      Maximum Operating Temperature+85°C
      Size of Strands0.127 mm
      Select all
      Customer reviews
      Average customer rating  ( 1 Customer reviews )

      Add a review - Log In

      Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

      Test Lead!!
      As my years advance electronic circuits shrink, my eyes dim and hands shake. I use these leads to extend test pins on circuit boards. I don't use the headers and have slid a bit of sleeving over the crimp and tinned a hook on the wire end to attach to the meter/scope test leads. Handy to have in the tool box, not heavy and only 60p. Add one to your next order.

      Rating:

      Reviewed by:
      GERRY HEDDERWICK

      Created on:
      Jun 8, 2012

      6 of 6 people found this review helpful.

      Did you find this review useful?  Yes |  No
      11510 In stock for FREE next working day delivery
      £0.647
      Price Each (In a Pack of 10)
      10 - 190
      £0.647
      200 - 740
      £0.519
      750 - 2990
      £0.413
      3000 - 5990
      £0.313
      6000 +
      £0.223
      Quantity
      Units
      Check stock levels
      *price indicative
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 279-9544
        Description Molex 06-66-0015 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm
        Manufacturer/Brand: Molex
        Mfr. Part No. 06-66-0015
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 23, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      Alternative for Molex 06-66-0015 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201