- RS Stock No.:
- 726-0606
- Mfr. Part No.:
- 21492
- Brand:
- Staubli
Available to back order for despatch 16/05/2024
Added
Price 1 Kit
£57.74
(exc. VAT)
£69.29
(inc. VAT)
Kit(s) | Per Kit |
1 - 14 | £57.74 |
15 - 49 | £56.36 |
50 - 99 | £54.86 |
100 - 249 | £53.41 |
250 + | £51.97 |
- RS Stock No.:
- 726-0606
- Mfr. Part No.:
- 21492
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Test Lead Kit 1000V CAT IV
CAT IV Test Lead Kit comprising:,Pair of highly flexible in-line double insulated test leads 1.5m long for additional reach.,Pair of plug-on probes with Stainless steel 2mm tip.,Pair of plug-on Jaw Grips with 20mm opening steel jaws especially suited for connection to ground rails and thick cables. The jaws outer surfaces are insulated to prevent inadvertent contact with adjacent conductors.
Multi-Contact Test Kits
Specifications
Attribute | Value |
---|---|
Kit Contents | Jaw Grip x 2, Probe x 2, Test Lead x 2 |
Related links
- Mueller Electric Test Lead & Connector Kit With BU-2641-D-48-0...
- Staubli Test Lead Kit With Female Adapter Test Lead, Male Adapter Test Lead
- Hirschmann Test Lead Kit With Crocodile Clip Test Lead x 2, Test Tip x 2
- Pomona Test Lead & Connector Kit With 0.080 Replacement probe tip set QTY 1
- Hirschmann Test Lead Kit With (2) Moulded Plug Adapter (2) Safety...
- Decelect Forgos Test Lead Kit With PVC Sheath Test Lead x 2
- Mueller Electric Test Lead & Connector Kit With (2) BU-00207- (2)...
- Staubli Test Lead Kit With Jaw Grip x 2 Screwed Fuse, Test Lead x 2