Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Connectivity | USB 2.0 | |
| Dimensions | 130 x 100 x 30mm | |
| Height | 30mm | |
| Length | 130mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | +5°C | |
| Model Number p | LAP-321000U-A | |
| Number of Input Channels | 32 | |
| On Board Memory | 32Mbit | |
| Power Source | USB | |
| Sampling Rate | 100 MHz, 100 Hz → 200 MHz | |
| Weight | 175g | |
| Width | 100mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Portable Logic Analyzer LAP-A Series
Cost-effective logic analysers, ideal for circuit design, development and debugging
5ns glitch capture capability
USB interface powered
Bus communications protocol analysis allows development of circuits interfacing
Easy export to TXT file or a CSV file for processing
Timing/ State/ Single-processor/ Bus/ Real-time instruction trace analysis
Flexible signal trigger options (rising edge, falling edge, either edge, high and low)
Binary/ Decimal/ Hex display formats provided
Selectable trigger position between 100% pre-trigger and 100% post trigger plus up to 16776191 clocks of post-trigger delay
| Model Specific Attributes | ||
| Model No | LAP-16128U | LAP-321000U-A |
| Short Description | Logic Analyser 200MHz 16 channel 128k/ch | Logic Analyser 200MHz 32 channels 1M/ch |
| Memory | 4Mbits | 32Mbits |
| Memory: Depth per Channel | 128kbits (Maximum 32Mbits for data compression) | 1Mbits (Maximum 255Mbits for data compression) |
| No of Channels | 16 | 32 |
| Bus Supported | I2C, SPI, UART, 7 segment LED, Lin, CAN, USB 1.1, USB 2.0 | CAN, HDQ, I2C, Manchester, Microwire, Miler, SPI, SSI, 1 wire, UART, 7 segment LED, Lin, USB 1.1, USB 2.0 |
| Common Attributes | ||
| Interface | USB 2.0, backward compatibility with USB 1.1 | |
| Sample Rate | Internal Clock (Timing mode) | 100MHz-200MHz |
| External Clock (state mode) | 100MHz | |
| Maximum Input Voltage | ±30V | |
| Threshold Voltage | Bandwidth | 75MHz |
| Working Range | -6V to +6V | |
| Accuracy | ±0.1V | |
| Trigger | Condition | Pattern/Edge |
| Pre/Post Trigger | Yes | |
| Trigger Count | 1-65535 | |
| Software Functions | Operating interface language | English |
| Time base range | 5ps – 10Ms | |
| Vertical sizing | 1-5.5 | |
| Phase Errors | <1.5ns | |
| Power | Power Source | USB |
| Power (idle) | 1W | |
| Power (operation) | 2W | |
| Operating System | Windows (98SE, ME, 2000, XP, Vista) | |
| System Requirements | At least 100MB of hard-disk space for installation | |
| Software has been tested on 32 & 64 bit Intel and AMD CPUs with both 32 & 64 bit operating systems | ||
| The AMD Opteron is not suitable | ||
| Dimensions | 130x100x30mm | |
| Impedance | 500kΩ/10pF |
Supplied with
USB cable, testing cable package, probes, software/documentation and installation guide

