ISO-TECH
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£300.42
In stock for next working day delivery
  • RS Stock No. 562-084
  • Brand ISO-TECH
  • Mfr Part No. LAP-16128U
  • RoHS Status
  • Catalogue page 2903
  • Customer reviews (0) Add a review

Specifications

ConnectivityUSB 2.0
Dimensions130 x 100 x 30mm
Height30mm
Length130mm
Maximum Operating Temperature+70°C
Minimum Operating Temperature+5°C
Model Number pLAP-16128U
Number of Input Channels16
On Board Memory4Mbit
Power SourceUSB
Sampling Rate100 MHz, 100 Hz → 200 MHz
Weight175g
Width100mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Portable Logic Analyzer LAP-A Series

Cost-effective logic analysers, ideal for circuit design, development and debugging

5ns glitch capture capability
USB interface powered
Bus communications protocol analysis allows development of circuits interfacing
Easy export to TXT file or a CSV file for processing
Timing/ State/ Single-processor/ Bus/ Real-time instruction trace analysis
Flexible signal trigger options (rising edge, falling edge, either edge, high and low)
Binary/ Decimal/ Hex display formats provided
Selectable trigger position between 100% pre-trigger and 100% post trigger plus up to 16776191 clocks of post-trigger delay

Model Specific Attributes    
Model No LAP-16128U LAP-321000U-A
Short Description Logic Analyser 200MHz 16 channel 128k/ch Logic Analyser 200MHz 32 channels 1M/ch
Memory 4Mbits 32Mbits
Memory: Depth per Channel 128kbits (Maximum 32Mbits for data compression) 1Mbits (Maximum 255Mbits for data compression)
No of Channels 16 32
Bus Supported I2C, SPI, UART, 7 segment LED, Lin, CAN, USB 1.1, USB 2.0 CAN, HDQ, I2C, Manchester, Microwire, Miler, SPI, SSI, 1 wire, UART, 7 segment LED, Lin, USB 1.1, USB 2.0
Common Attributes    
Interface   USB 2.0, backward compatibility with USB 1.1
Sample Rate Internal Clock (Timing mode) 100MHz-200MHz
  External Clock (state mode) 100MHz
Maximum Input Voltage   ±30V
Threshold Voltage Bandwidth 75MHz
  Working Range -6V to +6V
  Accuracy ±0.1V
Trigger Condition Pattern/Edge
  Pre/Post Trigger Yes
  Trigger Count 1-65535
Software Functions Operating interface language English
  Time base range 5ps – 10Ms
  Vertical sizing 1-5.5
Phase Errors   <1.5ns
Power Power Source USB
  Power (idle) 1W
  Power (operation) 2W
Operating System   Windows (98SE, ME, 2000, XP, Vista)
System Requirements   At least 100MB of hard-disk space for installation
    Software has been tested on 32 & 64 bit Intel and AMD CPUs with both 32 & 64 bit operating systems
    The AMD Opteron is not suitable
Dimensions   130x100x30mm
Impedance   500kΩ/10pF

Supplied with

USB cable, testing cable package, probes, software/documentation and installation guide

Logic Analysers