3M
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£11.77
25£10.43
100£9.65
250£9.19
500£8.70
In stock for next working day delivery
  • RS Stock No. 425-881
  • Brand 3M
  • Mfr Part No. LTC 16
  • RoHS Status
  • Catalogue page 976
  • Customer reviews (0) Add a review

Specifications

Body MaterialThermoplastic
Contact MaterialNickel Silver Alloy
Contact PlatingGold
Current Rating2A
Maximum Operating Temperature+165°C
Minimum Operating Temperature-55°C
Number of Ways16
Package StyleDIP
Row Spacing0.3in
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

IC Test Clips - 3M

Professional IC test clips with nickel silver alloy contacts in a high grade thermoplastic moulding
Features are wiping action ’duck bill’ contacts for optimum electrical reliability, heavy duty spring for firm uniform contact pressure, and an open nose design that permits probe access directly at the Dual-In-Line (DIP) package pins.
The contact comb fits between DIP package leads to eliminate electrical shorting hazards
The test clips can be used with standard DIP packages up to 14, 16, 20, 24, 28 and 40 pins
Body material High Grade Thermoplastic, Gold plating
Contact Material Nickel Silver Alloy
Operating Temperature -55°C to +165°C
Flammability UL 94 V-0
Current rating 2A

IC Sockets -Tools