- RS Stock No.:
- 718-7038
- Mfr. Part No.:
- 282545-1
- Brand:
- TE Connectivity
35 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£1.28
(exc. VAT)
£1.54
(inc. VAT)
Units | Per unit |
1 - 9 | £1.28 |
10 - 99 | £1.19 |
100 + | £1.09 |
- RS Stock No.:
- 718-7038
- Mfr. Part No.:
- 282545-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
Connector Style: Housing for female terminals.
Connector System: Wire-to-Board, Wire-to-Device.
Primary Locking Feature: Integrated in Housing, On the Terminal
Number of Positions: 55
Pitch: 5 mm
Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
Connector Style: Housing for female terminals.
Connector System: Wire-to-Board, Wire-to-Device.
Primary Locking Feature: Integrated in Housing, On the Terminal
Number of Positions: 55
Pitch: 5 mm
Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | Junior Power Timer |
Colour | Black |
Height | 24.5mm |
Width | 30.4mm |
Depth | 38.2mm |
Housing Material | Nylon |
- RS Stock No.:
- 718-7038
- Mfr. Part No.:
- 282545-1
- Brand:
- TE Connectivity