- RS Stock No.:
- 181-4816
- Mfr. Part No.:
- 256 412
- Brand:
- Wago
25 In stock - FREE next working day delivery available
210 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£2.912
(exc. VAT)
£3.494
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £2.912 | £14.56 |
75 - 245 | £2.792 | £13.96 |
250 - 495 | £2.664 | £13.32 |
500 - 995 | £2.606 | £13.03 |
1000 + | £2.556 | £12.78 |
*price indicative |
- RS Stock No.:
- 181-4816
- Mfr. Part No.:
- 256 412
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Modular Lever Action Terminals
Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.
Features and Benefits
Spring loaded terminals
Simple push button actuation
Tool-free operation for easy installation
Simple push button actuation
Tool-free operation for easy installation
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 5.08mm |
Current Rating | 16A |
Voltage Rating | 250 V |
Series | 256 |
Related links
- Wago PCB Terminal Block Through Hole Mount, Solder Termination
- Phoenix Contact MKDSD 2.5/12-5.08 Series PCB Terminal Block 5.08mm...
- Wago 736 Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage...
- Phoenix Contact MKDS 1.5/12-5.08 Series PCB Terminal Block 5.08mm...
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Wago 256 Series PCB Terminal Block 5.08mm Pitch, 1-Row
- Phoenix Contact COMBICON Control Series PCB Terminal Block 5.08mm...
- Wago 256 Series PCB Terminal Block Solder Termination