Phoenix Contact MPT 0.5/7-2.54 Series PCB Terminal Strip, 7-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 220-4311
- Mfr. Part No.:
- 1725708
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-4311
- Mfr. Part No.:
- 1725708
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | MPT 0.5/7-2.54 | |
| Width | 6.2mm | |
| Material | Polyamide | |
| Length | 18.24mm | |
| Depth | 8.5mm | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 6A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series MPT 0.5/7-2.54 | ||
Width 6.2mm | ||
Material Polyamide | ||
Length 18.24mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Strip, 7 Way, 320V Voltage Rating - MPT 0.5/7-2.54 - 1725708
This seven-pin PCB terminal strip from Phoenix Contact is ideal for use in miniature rack systems or telecoms equipment that needs high contact density. Wires are joined using a screw connector with a tension sleeve, which achieves maximum contact and a secure connection between conductors. High-copper-content alloys offer low resistance for a reliable current flow.
As part of Phoenix Contacts COMBICON system, this product is designed to be highly compact without compromising on safety or ease of use. The housing is flame-retardant to UL 94 V0 standard, so its self-extinguishing inside 10 seconds. Constructed from hard-wearing polyamide, the insulator is corrosion-resistant and abrasion-resistant, so you can be sure of a long service life. Because polyamide has a high electrical resistance, this PCB block is also finger-proof and back-of-hand-proof to protect you from shocks.
As part of Phoenix Contacts COMBICON system, this product is designed to be highly compact without compromising on safety or ease of use. The housing is flame-retardant to UL 94 V0 standard, so its self-extinguishing inside 10 seconds. Constructed from hard-wearing polyamide, the insulator is corrosion-resistant and abrasion-resistant, so you can be sure of a long service life. Because polyamide has a high electrical resistance, this PCB block is also finger-proof and back-of-hand-proof to protect you from shocks.
• Compact dimensions of 18.24 (L) x 6.2 (W) x 8.5mm (D) and a pitch of 2.54mm for use in environments with limited board space
• Solder pin is easy to insert for simple, hassle-free installation
• EN-VDE and CSA certification guarantee it meets the highest international standards of safety
• Solder pin is easy to insert for simple, hassle-free installation
• EN-VDE and CSA certification guarantee it meets the highest international standards of safety
