Phoenix Contact 5.08mm Pitch 4 Way Vertical Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 189-6509
- Mfr. Part No.:
- 1792265
- Brand:
- Phoenix Contact
75 In stock - FREE next working day delivery available
95 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£3.934
(exc. VAT)
£4.721
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £3.934 | £19.67 |
125 - 370 | £3.54 | £17.70 |
375 - 995 | £3.144 | £15.72 |
1000 - 1995 | £2.758 | £13.79 |
2000 + | £2.554 | £12.77 |
*price indicative |
- RS Stock No.:
- 189-6509
- Mfr. Part No.:
- 1792265
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors
The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Features and benefits:
- Universal 5.08mm pitch
- Well known connection principle allows for worldwide use
- Easy screw connection with tension sleeves
- Allows connection of two conductors
- Connectors come in various positions ranging from 2 to 24 way
- Once mated, allows for effortless push-in connection to PCB blocks
Applications:
The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:
- Control wiring
- Instrumentation
- Control and measurement
- Industrial electronics
Phoenix Contact 4 Way PCB Terminal Block, 5.08mm, 30 to 12 AWG - MVSTBR 2.5/ 4-ST-5,08 - 1792265
This terminal block connector from Phoenix Contact lets you make up to four secure connections to your PCB (printed circuit board). Its screw-in connection principle is universally recognised, making it versatile, while a tension sleeve protects the conductor from radial forces from the screw. This stops the connection from coming loose under impact, for reliable transmission of data, power and signals.
This component is cable mounted and its compact size means you can install it even in small spaces. Lightweight polyamide housing, in Phoenix Contact's signature green colour, is rated UL (Underwriters Laboratory) 94 V-0. This means it stops burning within 10 seconds in the event of a fire.
As part of Phoenix Contact's trusted CLASSIC COMBICON series, this component has been extensively tested to comply with safety and quality standards. You can use it for a wide range of applications in demanding industrial environments.
This component is cable mounted and its compact size means you can install it even in small spaces. Lightweight polyamide housing, in Phoenix Contact's signature green colour, is rated UL (Underwriters Laboratory) 94 V-0. This means it stops burning within 10 seconds in the event of a fire.
As part of Phoenix Contact's trusted CLASSIC COMBICON series, this component has been extensively tested to comply with safety and quality standards. You can use it for a wide range of applications in demanding industrial environments.
Accepts a broad range of wire sizes from 30AWG (American Wire Gauge) to 12AWG for maximum versatility
High voltage rating of 630V for use in heavy-duty applications
Compact dimensions of 12.5 (length) x 20.32 (width) x 26mm (height) for use in tight spaces
High voltage rating of 630V for use in heavy-duty applications
Compact dimensions of 12.5 (length) x 20.32 (width) x 26mm (height) for use in tight spaces
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | CLASSIC COMBICON MVSTBR |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Nylon |
Contact Plating | Tin |
Related links
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...
- TE Connectivity 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 5.08mm Pitch 10 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 11 Way Vertical Pluggable Terminal...