RS PRO Joining Segment for use with Modular Terminal Strip
- RS Stock No.:
- 794-8615
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 794-8615
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Joining Segment | |
| For Use With | Modular Terminal Strip | |
| Series | P44 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Joining Segment | ||
For Use With Modular Terminal Strip | ||
Series P44 | ||
- COO (Country of Origin):
- GB
Modular Barrier Strip
With these new concept terminal strips you can mix and match terminations with snap-together modules to provide permanent configurations. By mixing and matching the modular terminal strips you will make up what you want, when you want it, avoiding dead stock.
Flame-retardant polypropylene rated at 15A//750Vdc
Fixing should be made at every 16th hole of the connector
Snap-fit assembly, easily modified to increase the number of ways
4 BA nickel-plated brass terminals
Interchangeable with standard 15 A series
Jointing segment and an end fix are also available
Temperature range -55 → +100°C
F.C. 28.5mm (2-way), 38.1mm (3-way)
Fixing should be made at every 16th hole of the connector
Snap-fit assembly, easily modified to increase the number of ways
4 BA nickel-plated brass terminals
Interchangeable with standard 15 A series
Jointing segment and an end fix are also available
Temperature range -55 → +100°C
F.C. 28.5mm (2-way), 38.1mm (3-way)
