Loading...
Price Each (In a Pack of 5) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Accuracy | ±3°C | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Height | 1.15mm | |
| Interface Type | Serial-2 Wire | |
| Length | 2.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | +5 °C | |
| Mounting Type | Surface Mount | |
| Output Type | Analogue | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Sensor Gain | 20mV/°C | |
| Width | 1.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

