Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£9.45
£10.45
Price reduction shown applies to column 1 list price
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Dimensions | 17.35 x 17.35 x 5.89mm | |
| Height | 5.89mm | |
| Length | 17.35mm | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mounting Type | Surface Mount | |
| Package Type | F5 MicroCan | |
| Pin Count | 2 | |
| Width | 17.35mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
1-Wire and iButton devices
1-Wire and iButton
The iButton is a computer chip enclosed in a 17mm diameter stainless-steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted virtually anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch, or other personal items, and be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

