Jumo eTRON T100 DIN Rail On/Off Temperature Controller, 90 x 22.5 x 62mm 1 Input, 1 Output Relay 10 A changeover, 230 V
- RS Stock No.:
- 201-1667
- Mfr. Part No.:
- 701052/8-02-02-00/000
- Brand:
- Jumo
5 In stock - FREE next working day delivery available
35 available from Europe for delivery within 1 working day(s).
Added
Price Each
£168.05
(exc. VAT)
£201.66
(inc. VAT)
Units | Per unit |
1 + | £168.05 |
- RS Stock No.:
- 201-1667
- Mfr. Part No.:
- 701052/8-02-02-00/000
- Brand:
- Jumo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The electronic thermostat of the JUMO measures the temperature via The electronic thermostat measures the temperature via resistance thermometer, thermocouple or current 0(4) to 20 mA and can be configured as a simple heating or cooling thermostat depending on the set switching behavior. With the timer function, the thermostat function (heating or cooling) can be started or also limited in time. The switching states of the relay and the digital output as well as the actual and setpoint values are shown simultaneously on the display. It has a resolution of 64 x 80 pixels, is backlit and can be switched to the national languages German, English, French and Spanish. The device is operated via 4 keys on the front panel. The electrical connection is made via PCB terminals with push-in technology. A PhotoMOS® relay for limit value monitoring or a digital input for connecting a floating contact are available as options. A setup program for easy configuration, parameterization and readout of the data logger is available as an accessory.
Special features
- 5 different measurement input groups available
- intuitive operation and configuration on the device or with the setup program via USB interface
- user level with 8 parameters
- dot matrix display 64 x 80 pixels with 4 national languages
- data logger function
- service and operating hours counter
- Connection via PCB terminals with push-in technology
- 10A relay (changeover contact)
- customer-specific linearization in the setup program
- limit value monitoring
- timer function
- connection diagram can be called up in the LCD display
- 5 different measurement input groups available
- intuitive operation and configuration on the device or with the setup program via USB interface
- user level with 8 parameters
- dot matrix display 64 x 80 pixels with 4 national languages
- data logger function
- service and operating hours counter
- Connection via PCB terminals with push-in technology
- 10A relay (changeover contact)
- customer-specific linearization in the setup program
- limit value monitoring
- timer function
- connection diagram can be called up in the LCD display
Specifications
Attribute | Value |
---|---|
Output Type | Relay 10 A changeover |
Supply Voltage | 230 V |
Size | 90 x 22.5 x 62mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Temperature Range | -60 → +250 °C |
Control Type | Temperature Control |
Communication Module Available | No |
Display Type | Dot-matrix LCD 64x80 |
IP Rating | IP20 |
Mounting Type | DIN Rail |
Input Type | J Type Thermocouple, K Type Thermocouple, L Type Thermocouple |
Series | eTRON T100 |
Panel Depth | 62mm |
- RS Stock No.:
- 201-1667
- Mfr. Part No.:
- 701052/8-02-02-00/000
- Brand:
- Jumo
Related links
- Jumo eTRON M100 Panel Mount On/Off Temperature Controller 3 Output...
- Jumo eTRON Panel Mount Thermostat 230 V ac Supply
- Jumo eTRON T100 DIN Rail On/Off Temperature Controller 1 Output...
- Jumo eTRON Panel Mount Thermostat 115 V ac Supply Voltage
- Jumo eTRON M100 Panel Mount On/Off Temperature Controller 4 Output...
- HARWIN Datamate Mix-Tek Series Straight Cable Mount PCB Socket...
- Jumo eTRON T100 DIN Rail On/Off Temperature Controller 1 Output...
- Jumo eTRON Panel Mount Thermostat 230 V ac Supply Voltage