Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Addtional Video Connections | PC | |
| Brightness | 500cd/m² | |
| Colour | Black | |
| Contrast Ratio | 100000:1 | |
| Depth With Stand | Spain | |
| Dimensions With Stand | 788 x 557 x 205mm | |
| Display Size | 32in | |
| Features | USB | |
| HDMI Ports | 2 | |
| Height With Stand | 557mm | |
| Horizontal Viewing Angle | 178° | |
| Resolution | 1080p | |
| Response Time | 5ms | |
| Screen Size | 32in | |
| Screen Type | HD LCD | |
| Vertical Viewing Angle | 178° | |
| Viewing Angle | 178/178° | |
| Weight With Stand | 11.05kg | |
| Width With Stand | 788mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Toshiba 32in. Full HD LCD TV
The Toshiba 32BV702 delivers quality, featuring stunning Full High Definition images in an elegant black design. Freeview digital TV access is built in, so you can enjoy subscription-free access to 50 digital TV channels and 24 radio stations without the need for an additional set top box.
Multiple HDMI inputs let you easily connect all your digital devices to this TV, with USB connectivity enabling you to enjoy videos, photos and music from USB drive on the big screen. Also has a built in 7-day programme guide

