Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Depth | 16.8mm | |
| Dimensions | 15 x 11 x 16.8mm | |
| Leakage Inductance | 280μH | |
| Length | 15mm | |
| Maximum Temperature | +125°C | |
| Minimum Temperature | -40°C | |
| Mounting Type | Through Hole | |
| Primary DC Resistance | 11Ω | |
| Primary Inductance | 2.8mH | |
| Secondary DC Resistance | 50mΩ | |
| Turns Ratio | 18.9:1 | |
| Width | 11mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Wurth Offline Transformers
Designed specifically for offline PWM switching regulators
With upto 90% efficiencies and 4kV isolation

