- RS Stock No.:
- 205-0953
- Mfr. Part No.:
- 5-33-886
- Brand:
- Stanley
17 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£81.72
(exc. VAT)
£98.06
(inc. VAT)
Units | Per unit |
1 + | £81.72 |
- RS Stock No.:
- 205-0953
- Mfr. Part No.:
- 5-33-886
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Stanley FatMax® XL 5m
5m (16ft)
32mm wide blade mylar coated for durability
Blade hook grabs on top or bottom
Forward Blade Lock
4m Blade Standout
32mm wide blade mylar coated for durability
Blade hook grabs on top or bottom
Forward Blade Lock
4m Blade Standout
Specifications
Attribute | Value |
---|---|
Length | 5m |
Blade Width | 32 mm |
Imperial or Metric | Imperial, Metric |
Series | FatMax |
Calibrated | RSCAL |
Related links
- Stanley FatMax 8m Tape Measure, Metric
- Stanley FatMax 10m Tape Measure, Metric & Imperial
- Stanley FatMax 5m Tape Measure, Metric
- Stanley FatMax 10m Tape Measure With RS Calibration
- Stanley FatMax 8m Tape Measure With RS Calibration
- Stanley FatMax 5m Tape Measure, Metric & Imperial
- Stanley FatMax 8m Tape Measure, Metric & Imperial
- Stanley 5m Tape Measure, Metric & Imperial