Loading...
Price Each (Supplied on a Reel)
| ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Capacitance | 680nF | |
| Depth | 1.35mm | |
| Dimensions | 2.05 x 1.35 x 1.5mm | |
| Electrolyte Type | Solid | |
| Equivalent Series Resistance | 20Ω | |
| Height | 1.50mm | |
| Lead Diameter | 1mm | |
| Lead Pitch | 0.85mm | |
| Leakage Current | 0.5 μA | |
| Length | 2.05mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-15 | |
| Tolerance | ±10% | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Voltage | 20 V dc |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TAJ Low Profile Series
Capacitance tolerance 10%
| Dimensions (mm) | |||||
| Case Code | L | W | H | W1 | A |
| Tolerance | ±0.2 | +0.2 // -0.1 | Max | +0.1 | +0.3 // -0.1 |
| P | 2.05 | 1.35 | 1.5 | 1.0 | 0.5 |
| R | 2.05 | 1.3 | 1.2 | 1.2 | 0.5 |
| S | 3.2 | 1.6 | 1.2 | 1.2 | 0.8 |
| T | 3.5 | 2.8 | 1.2 | 2.2 | 0.8 |
| W | 6.0 | 3.2 | 1.5 | 2.2 | 1.3 |
| Y | 7.3 | 4.3 | 2.0 | 2.4 | 1.3 |
|

