Loading...
Price Each (Supplied on a Reel)
| ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Capacitance | 1500μF | |
| Depth | 4.3mm | |
| Dimensions | 7.3 x 4.3 x 4.1mm | |
| Electrolyte Type | Solid | |
| Equivalent Series Resistance | 18mΩ | |
| Height | 4.1mm | |
| Lead Diameter | 2.4mm | |
| Lead Pitch | 4.40mm | |
| Leakage Current | 28.1 μA | |
| Length | 7.3mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Tolerance | ±10% | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Voltage | 2.5 V dc |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TRM Series Multi-anode Capacitor
Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications
| Dimensions (mm) | |||||
| L | W | H | W1 | A | |
| Case code | +-0.2 | +-0.2 | +-0.2 | +-0.2 | +-0.3-0.2 |
| D | 7.3 | 4.3 | 2.9 | 2.4 | 1.3 |
| E | 7.3 | 4.3 | 4.1 | 2.4 | 1.3 |
|

