- RS Stock No.:
- 788-7494
- Mfr. Part No.:
- 2TPSF270M9G
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 788-7494
- Mfr. Part No.:
- 2TPSF270M9G
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
POSCAP TPSF series
POSCAP capacitors use sintered tantalum for the anode, achieving low ESR despite the low profile. They have a long service life, are highly reliable and have a high heat resistance.
Applications include Noise removal, Backup and bypass capacitors for digital equipment
Used in cellular phones, Personal computers, Home appliances, Automotive equipment and Industrial equipment
Used in cellular phones, Personal computers, Home appliances, Automotive equipment and Industrial equipment
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 270µF |
Voltage | 2V dc |
Mounting Type | Surface Mount |
Package/Case | B2S |
Equivalent Series Resistance | 9mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | POSCAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Leakage Current | 108 μA |
Terminal Type | Surface Mount |
- RS Stock No.:
- 788-7494
- Mfr. Part No.:
- 2TPSF270M9G
- Brand:
- Panasonic