- RS Stock No.:
- 684-5244
- Mfr. Part No.:
- TR3D227K010C0100
- Brand:
- Vishay
4750 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£0.512
(exc. VAT)
£0.614
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.512 | £2.56 |
*price indicative |
- RS Stock No.:
- 684-5244
- Mfr. Part No.:
- TR3D227K010C0100
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 22 μA |
Dissipation Factor | 8% |