- RS Stock No.:
- 684-5216
- Mfr. Part No.:
- TR3D107K016C0100
- Brand:
- Vishay
900 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.416
(exc. VAT)
£0.499
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.416 | £2.08 |
*price indicative |
- RS Stock No.:
- 684-5216
- Mfr. Part No.:
- TR3D107K016C0100
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 16 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dissipation Factor | 8% |