- RS Stock No.:
- 912-0396
- Mfr. Part No.:
- 3CTH9
- Brand:
- MEC
750 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 50)
£1.929
(exc. VAT)
£2.315
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | £1.929 | £96.45 |
100 - 200 | £1.844 | £92.20 |
250 - 450 | £1.616 | £80.80 |
500 - 950 | £1.385 | £69.25 |
1000 + | £1.196 | £59.80 |
*price indicative |
- RS Stock No.:
- 912-0396
- Mfr. Part No.:
- 3CTH9
- Brand:
- MEC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
3C series PCB switch
Audible tactile keys.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Black |
Length | 10mm |
Width | 10mm |
Dimensions | 10 x 10mm |
Illuminated | No |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 3.5 N |
Voltage Rating | 24V dc |
Height | 6.4mm |
Mechanical Life | 10000000Operations |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 °C → +160°C |