- RS Stock No.:
- 876-7938
- Mfr. Part No.:
- 0862.8104
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 876-7938
- Mfr. Part No.:
- 0862.8104
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MTG Series
Professional range of Schurter push button switches from the MTG series available in a variety of colours
IP40 Rated
Solder
Momentary
Various colours available
Solder
Momentary
Various colours available
Specifications
Attribute | Value |
---|---|
Actuator Length | 6mm |
Actuator Colour | Blue |
Mounting Type | Surface Mount |
Priced to Clear | Yes |