C & K Detector Switch, SPST, 100 mA @ 12 V dc, Gold Plated Phosphor Bronze

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
793-1771
Mfr. Part No.:
SDS005R
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Side

Contact Current Rating

100 mA @ 12 V dc

Mechanical Life

50000Cycles

Contact Material

Gold Plated Phosphor Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

SDS Series, Side Actuated Detector Switch


The SDS series of micro miniature detect switches from C & K. Typical applications include consumer electronics, medical devices, ATCA and MicroTCA devices.

Low profile package sits just 2mm off PCB
2mm over travel ideal for detector applications
Low actuation force
Minimum operating life of 50000 cycles
Maximum actuation force of 75 grams


Detector Switches