- RS Stock No.:
- 718-2402
- Mfr. Part No.:
- 1825967-2
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 718-2402
- Mfr. Part No.:
- 1825967-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 3.9mm |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 7.5mm |
Contact Current Rating | 50 mA @ 24 V dc |
Voltage Rating | 24V dc |
Height | 7.5mm |
Operating Force | 1.57 N |
Maximum Operating Temperature | +85°C |
Mechanical Life | 500000Cycles |
Contact Material | Copper Alloy, Silver |
Operating Temperature Range | -35 → +85°C |
Minimum Operating Temperature | -35°C |
- RS Stock No.:
- 718-2402
- Mfr. Part No.:
- 1825967-2
- Brand:
- TE Connectivity