Tactile Switch, SPST 50 mA @ 12 V dc
- RS Stock No.:
- 692-7005
- Mfr. Part No.:
- TLL62BG
- Brand:
- Apem
Discontinued
- RS Stock No.:
- 692-7005
- Mfr. Part No.:
- TLL62BG
- Brand:
- Apem
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Type | Tactile | |
| Illuminated | Yes | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Operating Force | 160 gf | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Type Tactile | ||
Illuminated Yes | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Operating Force 160 gf | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Note
Accessories see KTL Series caps
Tactile
