- RS Stock No.:
- 686-7014
- Mfr. Part No.:
- B3F-4155
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 686-7014
- Mfr. Part No.:
- B3F-4155
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile Switches Omron B3F4000 series (12 x 12 mm)
Models available with flat and projected actuators.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 3mm |
Actuator Colour | Yellow |
Actuator Type | Plunger |
Dimensions | 12 x 12 x 7.3mm |
Contact Current Rating | 50 mA @ 24 V dc |
Height | 7.3mm |
Operating Force | 2.55 N |
Contact Material | Gold Plated |
- RS Stock No.:
- 686-7014
- Mfr. Part No.:
- B3F-4155
- Brand:
- Omron