- RS Stock No.:
- 682-1443
- Mfr. Part No.:
- B3W-1102
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 682-1443
- Mfr. Part No.:
- B3W-1102
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile Switches Omron B3W 1000 series (6 mm Sealed Type)
Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action
Snap-action contact construction for a positive click action
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 0.9mm |
Actuator Type | Plunger |
Dimensions | 6.6 x 6 x 4.30mm |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 2.26 N |
Height | 4.3mm |
Priced to Clear | Yes |
- RS Stock No.:
- 682-1443
- Mfr. Part No.:
- B3W-1102
- Brand:
- Omron