- RS Stock No.:
- 682-1216
- Mfr. Part No.:
- B3F4150
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 682-1216
- Mfr. Part No.:
- B3F4150
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
Tactile Switches Omron B3F4000 series (12 x 12 mm)
Models available with flat and projected actuators.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 3mm |
Actuator Colour | Ivory |
Actuator Type | Plunger |
Dimensions | 12 x 12 x 7.3mm |
Contact Current Rating | 50 mA @ 24 V dc |
Height | 7.3mm |
Operating Force | 1.27 N |
Contact Material | Gold Plated |
- RS Stock No.:
- 682-1216
- Mfr. Part No.:
- B3F4150
- Brand:
- Omron