- RS Stock No.:
- 607-7090
- Mfr. Part No.:
- 1241.1602
- Brand:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 607-7090
- Mfr. Part No.:
- 1241.1602
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
Schurter THT Tact Switches - PMS Series
Through hole mounting tact switches suitable for Wave soldering. The Schurter PMS series of tact switches are available in a choice of IP40 or IP67 protection, the IP67 versions have the benefit of being able to be exposed to soldering and cleaning processes.
These tact switches require a minimum spacing of 12.7mm to 15mm, have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
These tact switches require a minimum spacing of 12.7mm to 15mm, have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
Momentary switching action
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Contact Current Rating | 50 mA |
Operating Force | 1.8 N |
Mechanical Life | 1000000Cycles |