- RS Stock No.:
- 495-2179
- Mfr. Part No.:
- 3ETL9-08.0
- Brand:
- MEC
Discontinued product
- RS Stock No.:
- 495-2179
- Mfr. Part No.:
- 3ETL9-08.0
- Brand:
- MEC
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 2.9mm |
Actuator Colour | Black |
Actuator Type | Button |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Temperature Range | -40 → +115°C |
Maximum Operating Temperature | +115°C |
Minimum Operating Temperature | -40°C |