TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 13.4mm Through Hole
- RS Stock No.:
- 479-1463
- Mfr. Part No.:
- 3-1825910-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-1463
- Mfr. Part No.:
- 3-1825910-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 13.4mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 17mm | |
| Illuminated | No | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Voltage Rating | 24V dc | |
| Operating Force | 1.569 N | |
| Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) | |
| Mechanical Life | 100000Operations | |
| Maximum Operating Temperature | +105°C | |
| Operating Temperature Range | -40 °C → +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 13.4mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 17mm | ||
Illuminated No | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Voltage Rating 24V dc | ||
Operating Force 1.569 N | ||
Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature +105°C | ||
Operating Temperature Range -40 °C → +105°C | ||
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Related links
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 13.4mm Through Hole
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.9mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.9mm Through Hole
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.4mm Through Hole
- TE Connectivity Black Button Tactile Switch Through Hole
