- RS Stock No.:
- 231-3207
- Mfr. Part No.:
- 3FTL620+1F091
- Brand:
- MEC
372 In stock - FREE next working day delivery available
Added
Price Each
£4.70
(exc. VAT)
£5.64
(inc. VAT)
Units | Per unit |
1 + | £4.70 |
- RS Stock No.:
- 231-3207
- Mfr. Part No.:
- 3FTL620+1F091
- Brand:
- MEC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Illuminated tactile keys
Audible tactile keys.
With wide diffusing lens.
With wide diffusing lens.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Colour | Black |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +160°C |
Maximum Operating Temperature | +160°C |
Related links
- IP67 White Tact Switch Kit, SPST 50 mA @ 24 V dc
- IP67 Blue Tact Switch Kit, SPST 50 mA @ 24 V dc
- IP67 Red Tact Switch Kit, SPST 50 mA @ 24 V dc
- IP67 Black Tact Switch, SPST 50 mA @ 24 V dc
- IP67 White Tact Switch, SPST 50 mA @ 24 V dc
- Black Tact Switch, SPDT 10 mA @ 24 V dc
- IP67 Grey Tact Switch, SPST 50 mA @ 24 V dc
- IP67 Green Tact Switch, SPST 50 mA @ 24 V dc