- RS Stock No.:
- 492-939
- Mfr. Part No.:
- B3W-9000-HG1N
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 492-939
- Mfr. Part No.:
- B3W-9000-HG1N
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Illuminated Tactile Switches (B3W-9)
Compact construction (10x10x11mm height)
Bright and uniform colour via uniquely constructed diffusion panel
Sealed switch part provides high contact reliability against dust
Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours
Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc
Operating force 1.57N
Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)
Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)
Bright and uniform colour via uniquely constructed diffusion panel
Sealed switch part provides high contact reliability against dust
Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours
Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc
Operating force 1.57N
Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)
Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | White |
Actuator Type | Cap |
Dimensions | 10 x 10 x 10.2mm |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP00 |
Operating Force | 1.57 N |
Height | 10.2mm |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Plated |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Mechanical Life | 1000000Operations |