C & K IP60 Silver Button Tact Switch, SPST 50 mA @ 32 V dc 1.95mm Through Hole
- RS Stock No.:
- 102-383
- Mfr. Part No.:
- KSJ0M411 LFT
- Brand:
- C & K
Discontinued
- RS Stock No.:
- 102-383
- Mfr. Part No.:
- KSJ0M411 LFT
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Off-(On) | |
| Actuator Length | 1.95mm | |
| Actuator Colour | Silver | |
| Actuator Type | Button | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA @ 32 V dc | |
| IP Rating | IP60 | |
| Operating Force | 3 N | |
| Voltage Rating | 32V dc | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver | |
| Mechanical Life | 100000Operations | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Off-(On) | ||
Actuator Length 1.95mm | ||
Actuator Colour Silver | ||
Actuator Type Button | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA @ 32 V dc | ||
IP Rating IP60 | ||
Operating Force 3 N | ||
Voltage Rating 32V dc | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature +85°C | ||
Tactile Switches
All switches have a contact configuration of SPST N/O
Designed for manual insertion
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
Note

Tactile
