- RS Stock No.:
- 445-9793
- Mfr. Part No.:
- SDC60/30-12
- Brand:
- Block
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 445-9793
- Mfr. Part No.:
- SDC60/30-12
- Brand:
- Block
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
---|---|
Output Voltage | 4.5 → 30V dc |
Output Current | 12A |
Input Voltage | 10 → 60V dc |
Mounting Type | Screw Mount |
Number of Outputs | 1 |
Efficiency | 75% |
Ripple And Noise | 150mV Pk-Pk |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
Length | 136mm |
Width | 127mm |
Depth | 24mm |