- RS Stock No.:
- 445-9787
- Mfr. Part No.:
- SDC60/15-20
- Brand:
- Block
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 445-9787
- Mfr. Part No.:
- SDC60/15-20
- Brand:
- Block
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
---|---|
Output Voltage | 4.5 → 15V dc |
Output Current | 0 → 20A |
Input Voltage | 10 → 60V dc |
Mounting Type | Screw Mount |
Number of Outputs | 1 |
Power Rating | 300W |
Efficiency | 75% |
Ripple And Noise | 150mV Pk-Pk |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |
Line Regulation | ±2% |
Depth | 51mm |
Load Regulation | ±2% |
Length | 137mm |
Weight | 400g |
Width | 127mm |