Mean Well Embedded Switch Mode Power Supply (SMPS), 15V dc, 36A, 540W, 1 Output, 127 → 431 V dc, 90 → 305
- RS Stock No.:
- 816-3871
- Mfr. Part No.:
- HEP-600-15
- Brand:
- Mean Well
Discontinued product
- RS Stock No.:
- 816-3871
- Mfr. Part No.:
- HEP-600-15
- Brand:
- Mean Well
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well HEP-600H Series 600W AC-DC Enclosed Switch Mode Power Supply
The Mean Well HEP-600H is a series of high efficiency, waterproof AC-DC industrial Power supplies. This switch mode power supplies feature wide input range 90 to 264 Vac and 11.2 to 40A rated current. With up to date high performance topology design the HEP-600H possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is fully potted by silicone and enclosed with the aluminium case. The HEP-600H switch mode power supplies are suitable for applications humid and industrial environments, outdoor telecommunication equipment, signboards or billboards.
Universal AC input / Full range
Built-in active PFC function
No load power consumption ˂0.5W at remote OFF
High efficiency up to 96%
Fan less design, cooling by free air convection
Output voltage and output current can be adjusted through internal potentiometer
Aluminium case and filling with heat-conducted glue
-40 ∼ +70°C wide operating range
Withstand 5G vibration test
Protections: Short circuit / Over current / Over voltage/ Over temperature
LED indicator for power on
Built-in active PFC function
No load power consumption ˂0.5W at remote OFF
High efficiency up to 96%
Fan less design, cooling by free air convection
Output voltage and output current can be adjusted through internal potentiometer
Aluminium case and filling with heat-conducted glue
-40 ∼ +70°C wide operating range
Withstand 5G vibration test
Protections: Short circuit / Over current / Over voltage/ Over temperature
LED indicator for power on
Approvals
PFC / UL / CUL / ENEC / CB / CE
Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 36A |
Power Rating | 540W |
Number of Outputs | 1 |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 253mm |
Width | 127mm |
Depth | 48.5mm |
Efficiency | 94% |
Weight | 3.9kg |
Maximum Temperature | +70°C |
Priced to Clear | Yes |
Minimum Temperature | -40°C |
- RS Stock No.:
- 816-3871
- Mfr. Part No.:
- HEP-600-15
- Brand:
- Mean Well