Artesyn Embedded Technologies Switching Power Supply, LPS202-M, 5V dc, 40A, 100W, 1 Output, 120 → 300 V dc, 90
- RS Stock No.:
- 668-8889
- Mfr. Part No.:
- LPS202-M
- Brand:
- Artesyn Embedded Technologies
8 In stock - FREE next working day delivery available
Price Each
£104.61
(exc. VAT)
£125.53
(inc. VAT)
Units | Per unit |
1 - 4 | £104.61 |
5 - 9 | £100.43 |
10 - 24 | £97.29 |
25 - 49 | £92.06 |
50 + | £85.78 |
- RS Stock No.:
- 668-8889
- Mfr. Part No.:
- LPS202-M
- Brand:
- Artesyn Embedded Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LPS200-M Series, Universal Input, 3x5 inch, Single Output
Medical and ITE safeties
Active power factor correction
Miniature size 3x5 inch, high power density
Adjustable main output
125W (100W for LPS202-M) ouput power convection cooled, 250W (200W for LPS202-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant
Active power factor correction
Miniature size 3x5 inch, high power density
Adjustable main output
125W (100W for LPS202-M) ouput power convection cooled, 250W (200W for LPS202-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant
Standards
UL 60950, 60601-1
Approvals
TUV, CB, UL recognised component for US
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 40A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 33.6mm |
Weight | 340g |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Related links
- Artesyn Embedded Technologies Switching Power Supply 12V dc 60W...
- MEAN WELL Switching Power Supply 5V dc 200W 127 → 370 V dc, 90 → 264 V ac
- Artesyn Embedded Technologies Switching Power Supply 15V dc 25W...
- Artesyn Embedded Technologies Switching Power Supply 5V dc 60W 127...
- Artesyn Embedded Technologies Switching Power Supply 12V dc 45W...
- Artesyn Embedded Technologies Switching Power Supply 24V dc 100W...
- Artesyn Embedded Technologies Switching Power Supply 5V dc 25W 127...
- Artesyn Embedded Technologies Switching Power Supply 12V dc 125W...