TRACOPOWER Switching Power Supply, TXLN 150-124, 24V dc, 6.3A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 216-5899
- Mfr. Part No.:
- TXLN 150-124
- Brand:
- TRACOPOWER
130 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£64.24
(exc. VAT)
£77.09
(inc. VAT)
Units | Per unit |
1 - 4 | £64.24 |
5 - 9 | £62.31 |
10 - 24 | £60.39 |
25 - 49 | £57.82 |
50 + | £55.25 |
- RS Stock No.:
- 216-5899
- Mfr. Part No.:
- TXLN 150-124
- Brand:
- TRACOPOWER
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Traco Power TXLN Series Switching Power Supply, 85 to 264V AC Input Voltage - TXLN 150-124
This switching power supply by Traco Power offers a reliable and efficient solution for various industrial applications. With a compact metal case and high efficiency, this power supply is designed to meet the needs of cost-critical projects.
Features & Benefits
• Compact metal case with screw terminal block for easy installation
• Universal input range of 85 to 264 VAC for versatile use
• Convection cooled design eliminates the need for a fan, reducing noise and maintenance costs
• High efficiency of up to 90% for energy-saving operation
• Active Power Factor Correction (PFC) of over 0.95 ensures consistent performance
• Short circuit, overvoltage, and overload protection for added safety
• Universal input range of 85 to 264 VAC for versatile use
• Convection cooled design eliminates the need for a fan, reducing noise and maintenance costs
• High efficiency of up to 90% for energy-saving operation
• Active Power Factor Correction (PFC) of over 0.95 ensures consistent performance
• Short circuit, overvoltage, and overload protection for added safety
Applications
• Ideal for automation systems requiring stable and efficient power supply
• Suitable for electronics equipment with high voltage requirements
• Can be used for industrial use where reliability is crucial
• Suitable for electronics equipment with high voltage requirements
• Can be used for industrial use where reliability is crucial
Can it be used for automation systems?
Yes, this power supply is designed to meet the requirements of automation systems with its stable and efficient performance.
Will it work with electronics equipment?
It is reliable for electronics equipment that demands a high voltage power supply for optimal operation.
Is it suitable for industrial applications?
Yes, this power supply offers a reliable solution for industrial settings where consistent power is essential.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.3A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Series | TXLN |
Related links
- TRACOPOWER Switching Power Supply 5V dc 150W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 60W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 27W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 504W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 150W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 202W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 150W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 150W 90 → 264V ac Input Voltage