MEAN WELL Switching Power Supply, MFM-15-12, 12V dc, 1.25A, 15W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 174-8034
- Mfr. Part No.:
- MFM-15-12
- Brand:
- MEAN WELL
20 In stock - FREE next working day delivery available
Added
Price Each
£11.79
(exc. VAT)
£14.15
(inc. VAT)
Units | Per unit |
1 - 4 | £11.79 |
5 - 9 | £11.44 |
10 - 24 | £11.08 |
25 - 49 | £10.73 |
50 + | £10.38 |
- RS Stock No.:
- 174-8034
- Mfr. Part No.:
- MFM-15-12
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1.93"x0.94" compact size
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W (0.09W for 3.3V)
Extremely low leakage current
Wide operating temp. Range -35 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W (0.09W for 3.3V)
Extremely low leakage current
Wide operating temp. Range -35 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
AC-DC Single output Medical Open frame power supply. Output 12Vdc at 1.25A, PCB mount, 2xMOPP
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.25A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Length | 49mm |
Width | 23.8mm |
Medical Approved | Yes |
Depth | 18.5mm |
Minimum Temperature | -40°C |
Weight | 28g |
Maximum Temperature | +85°C |
Related links
- MEAN WELL Switching Power Supply 15V dc 15W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 15W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 21.6W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 30W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 15.1W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 4.1W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 15W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 3.3V dc 11.6W 80 → 264V ac Input Voltage